Rolson 28290 31pc Precision Screwdriver Set

Standard range
Order Code:

86-5704

Brand: Rolson MPN: 28290 EAN-13: 5029594282901
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched same dayAdditional quantity lead time 14 days

The Rolson 28290, 31-piece Precision Screwdriver Set consists of a soft-grip precision screwdriver handle, 30x 28mm screwdriver bits and a resealable plastic/rubber case.


  • Slotted: 1, 1.5, 2, 2.5, 3, 3.5, 4mm
  • Phillips: Ph000, Ph00, Ph0, Ph1, Ph2
  • Pozidriv: Pz00, Pz0, Pz1
  • Hex: 0.9, 1.3, 1.5, 2, 2.5, 3mm
  • Star: T4, T5, T6, T7, T8, T9, T10, T15, T20
  • Rolson type 28290
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot