Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £18.78 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The screwdrivers in this Rolson 28882, 58-piece Screwdriver and Bit Set have been manufactured with carbon steel shafts and soft cushion grip handles.
The set includes 7 screwdrivers, 10 precision screwdrivers, screwdriver handle bit holder and 40, 25mm hex bits.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In