Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rolson 36015 8 in 1 Axe Multi Function

Order Code:  

86-5730

 
Brand: Rolson MPN: 36015 EAN-13: 5029594360159
  • Country of Origin:

Discontinued


This Rolson Multi Function Axe is manufactured from stainless steel, with wooden inserts. Nine functions include hammer, nut holder sizes 16 and 12mm, axe, cross point screwdriver, mini saw, file, ruler, and knife. Folded size is 165mm and the tool is supplied complete with canvas type pouch.
  • Multi Function Axe
  • Manufactured from stainless steel, with wooden inserts
  • Hammer
  • Nut holder sizes 16 and 12mm
  • Axe
  • Cross point screwdriver
  • Mini saw
  • File
  • Ruler
  • Knife
  • Canvas type pouch
  • Rolson type 36015

Reviews


Be the first to submit a review

Trustpilot