Rolson 36825 45pc Screwdriver & Plier Set

Order Code:

86-5738

Brand: Rolson MPN: 36825 EAN-13: 5029594368254
  • Country of Origin:

Discontinued


The Rolson Tool Set (45-Piece Screwdriver, Pliers and Bit) contains a screwdriver handle with magnetic bit holder, 6 screwdrivers with wall rack, 6 precision screwdrivers, 30x 25mm screwdriver bits, 150mm combination pliers and 150mm side cutting pliers.


  • Screwdriver handle with magnetic bit holder
  • 150mm combination pliers
  • 150mm side cutting pliers
    6 screwdrivers with wall rack:
  • Slotted 3 x 75, 5 x 100, 6 x 150mm
  • Phillips Ph0 x 75mm, Ph1 x 75mm, Ph2 x 100mm
  • Complete with screws and wall plugs
    6-piece precision screwdrivers:
  • Slotted 2.0, 2.5, 3.0mm
  • Phillips Ph000, Ph00, Ph0
    30x 25mm screwdriver bits:
  • Star: T10, T15, T20, T25, T30, T40
  • Hex: H2, H3, H4, H5, H5.5, H6
  • Phillips: Ph0, Ph1 x2, Ph2 x2, Ph3
  • Pozidriv: Pz0, Pz1 x2, Pz2 x2, Pz3
  • Slotted: 3, 4, 5, 6, 7, 8mm
  • Rolson type 36825

Reviews


Be the first to submit a review

Trustpilot