Rolson 46853 10pc Stubby Spanner Set CrV

Order Code:

86-8446

Brand: Rolson MPN: 46853 EAN-13: 5029594468534
  • Country of Origin: India

Discontinued


Ideal for working in confined spaces where there is insufficient space to turn a full-size spanner.


  • Sizes: 10, 11, 12, 13, 14, 15, 16, 17, 18 & 19mm
  • Chrome Vanadium steel
  • Precision machined
  • Heat treated
  • Fully polished
  • Satin chrome finish
  • 12-point flank drive ring provides 25% more torque
  • Rolson type 46853
Type Stubby spanner set
Material Chrome Vanadium Steel
Metric/Imperial Metric
Number of Spanners 10
Set Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm

Reviews


Be the first to submit a review

Trustpilot