Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rolson 48525 7pc Flat Wood Drill Set

Extended range
Order Code:  

86-9717

  Copy to clipboard
Brand: Rolson  Copy to clipboard MPN: 48525 Copy to clipboard EAN-13: 5029594485258
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £2.50   £2.35

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in stock, despatched same dayAdditional quantity lead time 14 days

A 7-piece set of flat drill bits, ideal for drilling large holes in wood.


  • Carbon steel
  • Titanium coated
  • Metric sizes: 10, 12, 16, 19, 22, 25 & 32mm
  • Suitable for both hard and soft wood
  • Rugged storage case
  • Rolson type 48525
Diameter 10 to 32mm
Length N/A
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot