Rolson 50879 300mm Combination Square Set

Standard range
Order Code:

86-0255

Brand: Rolson MPN: 50879 EAN-13: 5029594508797
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.26
5+ £10.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional 6 due on 18/02/2025

The Rolson Combination Square Set is manufactured in a stainless steel material, and marked in metric and imperial units. Includes centre head 180° protractor, protractor and scriber secured by brass screws, depth/height gauge, plumb level, mitre square, inside/outside try-square, locating circle centres, 300mm L


  • Includes spirit levels and a scriber making it the ideal tool for many measurement applications
Type Combination square
Length 300mm
Material Stainless steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot