Rolson 60387 Assorted Grade Steel Wool Pack

Standard range
Order Code:

86-9917

Brand: Rolson MPN: 60387 EAN-13: 5029594603874
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 14 days

An assorted pack of general purpose steel wool in 3 grades. Sometimes referred to as wire wool, it is ideal for cleaning and preparing a wide range of surfaces.


    Coarse Grade:
  • Ideal for removing rust from metal parts including garden tools, barbecue grills, machinery, etc.
  • Cleans brickwork, rough metal surfaces and stone
  • Strips varnish, paint, lacquer, shellac, etc.
    Medium Grade:
  • Polishes and restores metals like brass, copper, aluminium, steel, stainless steel, etc.
  • Removes scuff marks and wax build-ups from floors and furniture
    Fine Grade:
  • Buffs wood to a high gloss finish
  • Cleans glass block, plastic tiles and terrazzo
  • Removes finishes from antiques before restoration
  • Apply oils and waxes to furniture
  • Supplied in packs of 9 pads - 3 of each grade
  • Approx. weight 150g
Grade 0, 1, 3
Lifetime Warranty No
Size 150g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot