Rolson 60725 30 LED Rechargeable Work Light

Order Code:

86-5754

Brand: Rolson MPN: 60725 EAN-13: 5029594607254

Discontinued


This 30 LED Cordless Rechargeable Work Light from Rolson comes complete with both AC and DC chargers, swivel hanging hook and a strong magnet on the reverse. It is water, oil, and shock resistant and has a simple on/off push switch. The Rolson 60725 Cordless Rechargeable Work Light is ideal for camping, boating, car, van, caravans and many other uses. Once fully charged it can illuminate for up to five hours.
  • AC and DC chargers
  • Swivel hanging hook
  • Strong magnet on reverse
  • Water, oil, and shock resistant
  • Simple on/off push switch
  • Ideal for camping, boating, car, van, caravans and many other uses
  • Illuminates for up to five hours
  • Voltage 12V/230V
  • Power 1.5W
  • Overall dimensions 60 x 240mm
  • Rolson type 60725
Type Rechargeable inspection light
Light Source LED
Power 1.5W
Swivel N/A
Voltage 12V

Reviews


Be the first to submit a review

Trustpilot