Rolson 61721 Mini Clamp On 6 LED Light

Order Code:

86-5758

Brand: Rolson MPN: 61721 EAN-13: 5029594617215

Discontinued


The Rolson 61721 Adjustable 6-LED Clip-On Light has 2 independent pivoting light heads, each with 3 LEDs. The heads can be rotated through 360° and are mounted on a strong flexible neck 180mm in length. The light can be secured by means of a spring-loaded clamp, with a maximum jaw opening of 40mm. Ideal for lighting up awkward places like the inside of your PC.
  • 2 independent pivoting light heads, each with 3 LEDs
  • Heads can be rotated through 360°
  • Strong flexible neck 180mm in length
  • Spring-loaded clamp
  • Supplied complete with 3x AAA batteries
  • Rolson type 61721
Type Mini spotlight
Light Source LED
Power N/A
Swivel 360°
Voltage 3 x AAA

Questions


*Question functionality currently disabled


Thursday, April 10, 2014 Question by: Rapid Customer | Product code: 86-5758
Q. How long do the batteries last on the mini clamp on 6 LED Flexi light
A. Hi Karen. Thank you for your question. The battery life will depend on the quality of the batteries but the burn time for the batteries provided should last approximately 8-10 hours with both running. If you use better quality batteries, the flexi light will last longer.

Reviews


Clip-on Brilliance!

Reviewed by: Ian WG - Tuesday, July 17, 2012
This is a superb way of bringing light to all sorts of jobs. I used several of them to light over a dozen lecterns for a performance of "Under Milk Wood". Quite apart from the amazing price, they all worked perfectly with the ability to have one or both heads lit a bonus. Although i took the precaution of having a number of spare batteries in stock I didn't need them even though they were used for lengthy rehearsals and the 2 hour performance itself. Thoroughly recommended, and as far as music stand lighting is concerned alone, they are by far the best and cheapest option out there! (I have since used them for a number of other jobs ...)


Trustpilot