Rolson 61785 Rechargeable Spotlight

Order Code:

86-5757

Brand: Rolson MPN: 61785 EAN-13: 5029594617857

Discontinued


This versatile rechargeable lamp offers a choice of beam from either 8 strong, white LEDs, or from an H3 halogen bulb producing a powerful 1,000,000 candle-power light.

Use the LED setting for longer running time per charge, or the halogen beam for a shorter duration intense beam.


  • Halogen beam lasts up to 15m on a full charge
  • Range 30 to 40m
  • LED beam lasts for up to 12 hours on a full charge
  • Range 10 to 15m
  • Built-in 6V, 2.4Ah battery
  • Ideal for camping, caravanning, roadside repairs, emergencies, etc.
  • Supplied complete with plug-in mains charger, 12V in-car charger and full instructions
  • Rolson type 61785

Questions


*Question functionality currently disabled


Friday, April 22, 2016 Question by: Rapid Customer | Product code: 86-5757
Q. How long does this torch take to charge please?
A. Hi David, thank you for your question. The unit can take a short charge of 15 minutes but for a full charge anything up to 12 hours.

Reviews


Rolson

Reviewed by: Alan Kay - Saturday, September 12, 2020
This torch is probably the best of ever owned, the halogen h3 bulb is so bright and perfect for dog walking. The 8 leds are good for close up view and not as blinding. Defo a must buy 10\10


Trustpilot