Rolson 68900 Folding Boot Cart 25kg Weight Capacity

Standard range
Order Code:

14-0690

Brand: Rolson MPN: 68900 EAN-13: 5029594689007
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 14 days

This handy folding boot/shopping cart is easy-rolling and can be folded flat, when not in use, for easy storage.


  • Lightweight, durable, rustproof plastic construction
  • Smooth-rolling rubber wheels
  • Extendable aluminium handle
  • Dimensions: 380 x 330 x 360mm
  • Capacity 25kg
  • Rolson type 68900
Type Folding
Capacity 25kg
Height 360mm
Length 380mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot