Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £49.74 | £43.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Ronseal Diamond Hard Floor Wax is a unique high performance wax that provides a natural finish and superb protection against scratches, scuffing and household chemicals.
This wax is ideal for use on any type of wooden floor and has the following specifications:
Areas of use: Wooden floors
Coverage: 20m2 covered per litre
Number of coats: 3
Finish: Wax finish
Application: Brush
Drying time: 30 mins
Protection level: Very high
The Ronseal RSLDHFWN25L Diamond Hard Floor Wax comes in the following:
Finish: Natural
Size: 2.5 litre
Type | Wax |
---|
To use this facility please Sign In.
Sign In