Ronseal 36544 Smooth Finish Multipurpose Wall Filler Ready Mixed 330g

Standard range
Order Code:

96-9814

Brand: Ronseal MPN: 36544 EAN-13: 5010214865444
Qty Unit Price (Ex VAT)
1+ £3.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

The Ronseal Multi Purpose Wall Filler is a general purpose filler, based on Acrylic Polymer and fine Dolomite fillers, for interior and exterior use, and Surface dry in 1 to 2 hours.

Ronseal multi-purpose produces an extremely smooth finish and has excellent application properties coupled with strength and flexibility. Ideal for making repairs to plaster, stone, concrete or wood.

It is easy to sand and gives excellent adhesion, also gives a long lasting repairs that won't shrink or crack.

Available in Tub or Tube format.
Ronseal applicator included.
Can be drilled once dried hard.

Areas of use: Interior walls and ceilings.
Application: Filling Knife.
Drying Time: approx. 2 hours.
Protection Level: High.

Available in various sizes.

The Ronseal RSLMPRMF330G is supplied in a Plastic tube with resealable twist cap.

330g Tube.


Type Filler

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot