Ronseal 37326 One Coat Grout Pen Brilliant White 15ml

Standard range
Order Code:

96-9754

Brand: Ronseal MPN: 37326 EAN-13: 5010214873265
Qty Unit Price (Ex VAT)
1+ £7.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 2 days

Need to touch up painted or discoloured grout? The Ronseal One Coat Grout Pen quickly and easily transforms the surface giving a durable and waterproof finish in one coat. So now there's no need to re-grout.

Colour: Brilliant White.
Available in Two Sizes (ml).

Areas of use: Interior tiles.
Approx. number of coats: 1.
Application: Pen.
Drying time Approx.: 24 hours.
Protection level: Medium.

This Ronseal RSLGPBWH15 is a 15ml Pen with re-sealable lid


Type Pen

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot