Site: Industry
Currency: GBP    
Rothenberger 2.5133 Pipe Bender Ø 12mm

Rothenberger 2.5133 Pipe Bender Ø 12mm

Rothenberger
Standard range
Order Code:

49-3420

Brand: Rothenberger MPN: 2.5133 EAN-13: 4004625251331
  • Country of Origin: Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £210.73
Price per unit Ex VAT
11 in Stock, despatched in 4 days

Standard pipe bender from Rothenberger ideal for use in plumbing and heating, refrigeration and other areas involving pipe installation. These pipe benders can accurately bend soft copper pipe, aluminium, soft steel and brass pipe up to 180°.


  • Marked with scale from 0 to 180° in 30° increments
  • Clamping device for secure holding of pipes
  • Length 390mm
  • Max. material thickness 12mm Ø
  • Max. bending radius 36mm
  • Manufacturer's part 2.5133
Type Pipe bender
Pipe Diameter 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C