Roughneck 22-118 Screwdriver Flared Tip 10.0 x 200mm

Extended range
Order Code:

97-0005

Brand: Roughneck MPN: 22-118 EAN-13: 0025997221184
  • Quickly find another product in this range by Tip Size:

    4mm 6mm 8mm 10mm
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Roughneck Flared Tip Screwdrivers with S2 steel blades, which have been hardened and tempered. They also have magnetic tips and triple injected soft grip handles.

For easy identification, the screwdriver handle has the size and type clearly written on it, with a larger graphic at the end of the handle.

Specifications:
Tip type: Flared.
Size: 10mm x 200mm.


ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size 10mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot