Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £25.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Roughneck Ultimate Mortar Gun offers 7 applications in one gun. Suitable for mortar, grout, adhesive, sealant, cartridges, foil packs and bulk material. It has a heavy-duty ratchet mechanism with a high thrust ratio, high density push block with hardened release plate and push rod. Along with a strong aluminium tube, aluminium front and back rings this mortar gun is an ideal choice for re-pointing and filling applications.
Set Contents:
1 x Heavy-duty ratchet mechanism
1 x 380mm (15”) strong aluminium tube with a 1 litre capacity
2 x Black nozzles (large and small) for repointing or filling gaps in slabs
2 x White nozzles for grouting or using with glue sausage
1 x Dome-shaped plunger for use with glue sausage
2 x Plungers with cut for use with mortar
2 x Plungers without cut for use with grout or bulk loading
1 x Spanner
1 x Instruction booklet
Type | Gun |
---|
To use this facility please Sign In.
Sign In