Roughneck 95-505 Black & Grey Holster Work Trousers Waist 38in Leg 31in

Order Code:

97-0438

Brand: Roughneck Clothing MPN: 95-505 EAN-13: 0025997955058

Discontinued


These Roughneck Holster Trousers have been designed to meet the needs of everyday use. They are made from 300gsm polyester cotton twill, with Cordura® reinforcement on the knee pad pockets, back of the trouser hem and holster pockets. Cordura® is a hard-wearing fabric designed to withstand everyday use. The trousers have a reinforced crutch and YKK zip and zip pull for easy operation.

The Holster Trousers have many pockets including:
2 x holster pockets
2 x front pockets
2 x hook and loop rear pockets
1 x multi left leg side pocket with hook and loop pocket
1 x separate pocket for mobile phone storage secured by hook and loop
1 x right leg pocket with hook and loop flap

These Roughneck Holster Trousers have the following specifications:

Colour: Black/Grey.
Waist: 38 inch.
Leg: 31 inch.


Colour Black, grey
Size 38in
Type Trouser

Reviews


Be the first to submit a review

Trustpilot