Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10000+ | £0.0007 |
30000+ | £0.0007 |
50000+ | £0.0005 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These resistors have a maximum working voltage of 25V to 200V, maximum overload voltage of 50V to 500V, and an operating temperature range of -55°C to +155°C.
Available package sizes include 0201, 0402, 0603, 0805, 1206, 1210, 2010, and 2512. Thick Film Chip Resistors are suitable for both wave and reflow soldering which are widely used in various applications.
Type | Thick Film Chip Resistor |
---|---|
Package | SMD |
Power Handling | 16 |
Temperature Coefficient | +/-200 |
Tolerance | 1 |
Value | 1 ~ 10 |
Working Voltage | 50 |
To use this facility please Sign In.
Sign In