Royal Ohm 0402WGF5600TCE 560R 1% 1/16W 0402 Thick Film Chip Resistor

Image Representative of Range

Royal Ohm 0402WGF5600TCE 560R 1% 1/16W 0402 Thick Film Chip Resistor

Standard range
Order Code:

73-0324

Brand: Royal Ohm MPN: 0402WGF5600TCE
Qty Unit Price (Ex VAT)
10000+ £0.0007
30000+ £0.0007
50000+ £0.0005
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
99,999 in stock, despatched same dayAdditional quantity lead time 6 months

Royal Ohm 0402WGF5600TCE 560R 1% 1/16W 0402 Thick Film Chip Resistor are small, lightweight and cost-effective resistors with a 1/16W to 1W power rating at +70°C, depending on the package size.


These resistors have a maximum working voltage of 25V to 200V, maximum overload voltage of 50V to 500V, and an operating temperature range of -55°C to +155°C.


Available package sizes include 0201, 0402, 0603, 0805, 1206, 1210, 2010, and 2512. Thick Film Chip Resistors are suitable for both wave and reflow soldering which are widely used in various applications.


  • 1/16W to 1W power rating
  • 50V maximum working voltage
  • 100V maximum overload voltage
  • <50mΩ resistance value of jumper
  • 1A rated current of jumper
  • -55°C to +155°C operating temperature range
  • Type Thick Film Chip Resistor
    Package SMD
    Power Handling 16W
    Temperature Coefficient +/-200ppm
    Tolerance 1%
    Value 1 ~ 10Ω
    Working Voltage 50V

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot