Royal Ohm CFR0S2J0105A10 1M 0.5W Carbon Film Resistor Box1000

Standard range
Order Code:

62-0631

Brand: Royal Ohm MPN: CFR0S2J0105A10
Qty Unit Price (Ex VAT)
1+ £11.60
3+ £10.83
5+ £10.48
10+ £9.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 6 months

1M 0.5W 5% carbon film resistor from the Royal Ohm CR50 series. Axial, meets requirements of jis-c-5202 and mil-r-22684b, quicker dissipation of heat, lower temperature rise, small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in box of 1000.


Type Carbon film
Case Type Axial
Power Handling 0.5W
Resistance 1MΩ
Temperature Coefficient 700ppm
Tolerance 5%
Working Voltage 350V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot