Royal Ohm CFR0S2J0271A10 270R 0.5W Carbon Filmresistor Bx1000

Standard range
Order Code:

62-0547

Brand: Royal Ohm MPN: CFR0S2J0271A10
Qty Unit Price (Ex VAT)
1+ £11.60
3+ £10.83
5+ £10.48
10+ £9.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 6 months

270R 0.5W 5% carbon film resistor from the Royal Ohm CR50 series. Axial, meets requirements of jis-c-5202 and mil-r-22684b, quicker dissipation of heat, lower temperature rise, small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in box of 1000.


Type Carbon film
Case Type Axial
Power Handling 0.5W
Resistance 270Ω
Temperature Coefficient 300ppm
Tolerance 5%
Working Voltage 350V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot