Royal Ohm CFR0S2J0681A10 680R 0.5W Carbon Filmresistor Bx1000

Standard range
Order Code:

62-0555

Brand: Royal Ohm MPN: CFR0S2J0681A10
Qty Unit Price (Ex VAT)
1+ £11.60
3+ £10.83
5+ £10.48
10+ £9.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional 10 due on 28/07/2025

680R 0.5W 5% carbon film resistor from the Royal Ohm CR50 series. Axial, meets requirements of jis-c-5202 and mil-r-22684b, quicker dissipation of heat, lower temperature rise, small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in box of 1000.


Type Carbon film
Case Type Axial
Power Handling 0.5W
Resistance 680Ω
Temperature Coefficient 300ppm
Tolerance 5%
Working Voltage 350V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot