Royal Ohm CFR0S2J0684A10 680K 0.5W Carbon Filmresistor Bx1000

Image Representative of Range

Royal Ohm CFR0S2J0684A10 680K 0.5W Carbon Filmresistor Bx1000

Extended range
Order Code:

62-0627

Brand: Royal Ohm MPN: CFR0S2J0684A10
Qty Unit Price (Ex VAT)
1+ £11.60
3+ £10.83
5+ £10.48
10+ £9.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayPlease contact us for lead time

680k 0.5W 5% carbon film resistor from the Royal Ohm CR50 series. Axial, meets requirements of jis-c-5202 and mil-r-22684b, quicker dissipation of heat, lower temperature rise, small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in box of 1000.


Type Carbon film
Case Type Axial
Power Handling 0.5W
Resistance 680kΩ
Temperature Coefficient 700ppm
Tolerance 5%
Working Voltage 350V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot