Royal Ohm KNP05SJ0220AA9 22R ±5% 5W Wire Wound Resistor

Image Representative of Range

Royal Ohm KNP05SJ0220AA9 22R ±5% 5W Wire Wound Resistor

Standard range
Order Code:

51-8975

Brand: Royal Ohm MPN: KNP05SJ0220AA9
Qty Unit Price (Ex VAT)
5+ £0.163
50+ £0.123
100+ £0.102
500+ £0.082
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
204 in stock, despatched same dayAdditional 500 due on 20/05/2025

A 22R 5W axial wirewound resistor with a tolerance of 5%.


  • Excellent flame resistance
  • Green body colour
  • Temperature coefficient ±300ppm/°C
Type Wirewound
Case Type Axial
Power Handling 5W
Resistance 22Ω
Temperature Coefficient 300ppm
Tolerance 5%
Working Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot