Royal Ohm MFF2WFF0153A10 15K 1% 2W Flame Proof Metal Film Resistor

Image Representative of Range

Royal Ohm MFF2WFF0153A10 15K 1% 2W Flame Proof Metal Film Resistor

Standard range
Order Code:

62-8762

Brand: Royal Ohm MPN: MFF2WFF0153A10
Qty Unit Price (Ex VAT)
5+ £0.169
10+ £0.155
100+ £0.133
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
187 in stock, despatched same dayAdditional quantity lead time 6 months

This 15K 2W 1% precision metal film resistor has a flame proof coating and a specification that makes it suitable for a wide range of applications.


  • Working voltage 500V
  • Flame retardant coating
  • Values from the E96 series
Type Metal film resistor
Case Type Axial
Power Handling 2W
Resistance 15kΩ
Temperature Coefficient 50ppm
Tolerance 1%
Working Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot