Royal Ohm MFF2WFF1000A17 100R 1% 2W Flame Proof Metal Film Resistor

Image Representative of Range

Royal Ohm MFF2WFF1000A17 100R 1% 2W Flame Proof Metal Film Resistor

Standard range
Order Code:

62-8751

Brand: Royal Ohm MPN: MFF2WFF1000A17
Qty Unit Price (Ex VAT)
5+ £0.194
10+ £0.175
100+ £0.151
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
639 in stock, despatched same dayAdditional 1,000 due on 20/05/2025

This 100R 2W 1% precision metal film resistor has a flame proof coating and a specification that makes it suitable for a wide range of applications.


  • Working voltage 500V
  • Flame retardant coating
  • Values from the E96 series
Type Metal film resistor
Case Type Axial
Power Handling 2W
Resistance 100Ω
Temperature Coefficient 50ppm
Tolerance 1%
Working Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot