Royal Ohm MOR03WJ0153AA9 15k 5% 3W Metal Oxide Power Resistor

Image Representative of Range

Royal Ohm MOR03WJ0153AA9 15k 5% 3W Metal Oxide Power Resistor

Standard range
Order Code:

62-7170

Brand: Royal Ohm MPN: MOR03WJ0153AA9
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
5+ £0.227
100+ £0.177
500+ £0.139
1000+ £0.131
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
267 in stock, despatched same dayAdditional quantity lead time 6 months

15k 5% 3W metal oxide power resistor from the Royal Ohm MO series. Flame retardant, excellent stability and reliability. Ideal replacement for metal film or low power wirewound resistor. Meets requirements of EIAJ-RC2655A.


Type Metal oxide film power resistor
Case Type Axial
Power Handling 3W
Resistance 15kΩ
Temperature Coefficient 350ppm/°C
Tolerance 5%
Working Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


great resistor

Reviewed by: HARZ - Tuesday, November 24, 2020
very helpul in resistoring


Trustpilot