Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Resistance:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.137 |
100+ | £0.055 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 4K7 1W 5% metal oxide power resistor in an axial flame retardant coated package. Excellent choice for line protection applications.
Type | Metal oxide film power resistor |
---|---|
Case Type | Axial |
Power Handling | 1W |
Resistance | 4.7kΩ |
Temperature Coefficient | 350ppm |
Tolerance | 5% |
Working Voltage | 350V |
To use this facility please Sign In.
Sign In