Royal Ohm PRW07WJW100B00 10R 5% 7W Axial Wirewound Resistor

Image Representative of Range

Royal Ohm PRW07WJW100B00 10R 5% 7W Axial Wirewound Resistor

Standard range
Order Code:

62-8256

Brand: Royal Ohm MPN: PRW07WJW100B00
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
5+ £0.339
25+ £0.240
100+ £0.190
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
51 in stock, despatched same dayAdditional 1,000 due on 22/04/2025

10R 5% 7W axial ceramic wirewound resistor from the Royal Ohm SQP series. Heat and flame resistant.


Type Wirewound ceramic
Case Type Axial
Power Handling 7W
Resistance 10Ω
Temperature Coefficient 300ppm/°C
Tolerance 5%
Working Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot