Hammond RSUS1931BK1 1U Sliding Shelf 31" Solid Black 44 x 483 x 787

Standard range
Order Code:

30-7184

Brand: Hammond MPN: RSUS1931BK1 GTIN-14: 00623980964980
Qty Unit Price (Ex VAT)
1+ £168.01
50+ £155.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 17/01/2025

This sliding shelf from Hammond allows easy access to non-rack-mountable equipment in a server cabinet or 4-post rack.


  • Depth 31in.
  • Solid, no ventilation
  • Constructed from 16 gauge steel
  • Easy access to non rack mounted equipment in cabinet or rack
  • Requires 2 pairs of mounting rails
  • Heavy duty ball-bearing slides included
  • Stopping mechanism prevents shelf from falling out of slide tray
  • Up to 59.9kg (130lb.) weight capacity
  • Rugged textured powder paint finish
  • RoHS and REACH compliant
  • Hammond type RSUS1931BK1

Hammond enclosure modification


Colour Black
Enclosure Height 44mm
Enclosure Length 483mm
Enclosure Width 787mm
External Features Unventilated
Internal Features N/A
Material Steel
Finish Textured powder paint
Flame Resistance N/A
IP Rating N/A
Series RSUS
Type Sliding 19" rack shelf

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot