Rustins Danish Oil

Rustins Brand: Rustins
<P>This <STRONG>Danish oil </STRONG>from <STRONG>Rustins </STRONG>gives an oil finish, suitable for all types of wood. It differs from teak oil in that it contains special ingredients, preventing it drying to a gloss. It has an easy to use wipe on finish, bringing out the beauty of the timber and giving a natural, open grained, soft lustrous finish. </P>
  • Ideal for all woods and is excellent on turned woodwork
  • Sizes: 250ml, 500ml, 1L, 2.5L and 5L
Description Image Product Buy Qty Pricing (Ex VAT) Size Type Colour Finish
Rustins DANO250 Danish Oil 250ml
Rustins DANO250 Danish Oil 250ml
Standard range
Order code: 84-2740
MPN: DANO250

15 in Stock, despatched in 2 days
1+ £6.50
250ml Danish oil N/A N/A
Rustins DANO500 Danish Oil 500ml
Rustins DANO500 Danish Oil 500ml
Standard range
Order code: 84-2741
MPN: DANO500

20 in Stock, despatched in 2 days
1+ £11.86
500ml Danish oil N/A N/A
Rustins DANO1000 Danish Oil 1 Litre
Rustins DANO1000 Danish Oil 1 Litre
Standard range
Order code: 84-2742
MPN: DANO1000

20 in Stock, despatched in 2 days
1+ £17.41
1000ml Danish oil N/A N/A
Rustins DANO2500 Danish Oil 2.5 Litre
Rustins DANO2500 Danish Oil 2.5 Litre
Standard range
Order code: 84-2743
MPN: DANO2500

5 in Stock, despatched in 2 days
1+ £35.46
2500ml Danish oil N/A N/A
Rustins DANO5000 Danish Oil 5 Litre
Rustins DANO5000 Danish Oil 5 Litre
Standard range
Order code: 84-2744
MPN: DANO5000

5 in Stock, despatched in 4 days
1+ £85.07
5000ml Danish oil N/A N/A
Part codeManu partSize
84-2740DANO250250ml
84-2741DANO500500ml
84-2742DANO10001L
84-2743DANO25002.5L
84-2744DANO50005L


Trustpilot