Rustins DANO250 Danish Oil 250ml

Standard range
Order Code:

84-2740

Brand: Rustins MPN: DANO250 EAN-13: 5015332200016
  • Quickly find another product in this range by Size:

    250ml 500ml 1000ml 2500ml 5000ml
Qty Unit Price (Ex VAT)
1+ £6.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 2 days

This 250ml can of Danish oil from Rustins gives an oil finish, suitable for all types of wood. It differs from teak oil in that it contains special ingredients, preventing it drying to a gloss. It has an easy to use wipe on finish, bringing out the beauty of the timber and giving a natural, open grained, soft lustrous finish.

Conforms to The Articles in Contact with Food Regulations. Also conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3, which makes it ideal to use on children's toys.


  • Ideal for all woods and is excellent on turned woodwork
  • Size: 250ml
  • Manufacturer's part DANO250
Type Danish oil
Colour N/A
Finish N/A
Size 250ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot