Rustins Polyurethane Clear Wood Varnishes

Rustins Brand: Rustins
<P>A range of <STRONG>clear polyurethane varnishes </STRONG>from <STRONG>Rustins</STRONG> which are extra tough and ideal for all interior woodwork. The varnish enhances the beauty of wood, and can resist alcohol and boiling water. Can also be applied over Rustin's Wood Dyes.</P>
  • Re-coating time: 2-8 hours
  • Colour: clear
  • Sizes: 250ml to 5L
  • Avalible in: satin, gloss, and matt
Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3.
Description Image Product Buy Qty Pricing (Ex VAT) Finish Size Type Colour
Rustins POMC250 Polyurethane Varnish Matt Clear 250ml
Rustins POMC250 Polyurethane Varnish Matt Clear 250ml
Extended range
Order code: 84-2837
MPN: POMC250

Available to back orderPlease contact us for lead time
1+ £5.53
Matt 250ml Varnish Clear
Rustins POSC2500 Polyurethane Varnish Satin Clear 2.5 Litre
Rustins POSC2500 Polyurethane Varnish Satin Clear 2.5 Litre
Extended range
Order code: 84-2844
MPN: POSC2500

Available to back orderPlease contact us for lead time
1+ £35.96
Satin 2500ml Varnish Clear
Rustins POSC5000 Polyurethane Varnish Satin Clear 5 Litre
Rustins POSC5000 Polyurethane Varnish Satin Clear 5 Litre
Standard range
Order code: 84-2845
MPN: POSC5000

1 in Stock, despatched in 4 days
1+ £56.45
Satin 5000ml Varnish Clear
Part codeManu partFinishSize
84-2832POGC250Gloss250ml
84-2833POGC500Gloss500ml
84-2834POGC1000Gloss1L
84-2835POGC2500Gloss2.5L
84-2836POGC5000Gloss5L
84-2837POMC250Matt250ml
84-2838POMC500Matt500ml
84-2839POMC1000Matt1L
84-2840POMC5000Matt5L
84-2841POSC250Satin250ml
84-2842POSC500Satin500ml
84-2843POSC1000Satin1L
84-2844POSC2500Satin2.5L
84-2845POSC5000Satin5L


Trustpilot