Christmas Opening Hours and Delivery Dates here

Rustins Polyurethane Varnish and Stain Gloss/Satin

Rustins Brand: Rustins

This can of gloss varnish from Rustins is an extra tough polyurethane varnish stain for all interior woodwork. Enhances the beauty of wood and resists alcohol and boiling water.

  • Stains and varnishes all in one
  • Choose from various colours
  • Finish: gloss or satin
  • Sizes: 250ml or 500ml
Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3.
Description Image Product Buy Pricing (Ex VAT) Colour Finish Type Size
Rustins POGD250 Polyurethane Varnish & Stain Gloss Dark Oak 250ml
Rustins POGD250 Polyurethane Varnish & Stain Gloss Dark Oak 250ml
Extended range
Order code: 84-2847
MPN: POGD250

Available to back orderPlease contact us for lead time
1+ £5.88
Price per unit Ex VAT
Dark oak Gloss Varnish 250ml
Rustins POSO250 Polyurethane Varnish & Stain Satin Oak 250ml
Rustins POSO250 Polyurethane Varnish & Stain Satin Oak 250ml
Extended range
Order code: 84-2852
MPN: POSO250

Available to back orderPlease contact us for lead time
1+ £4.99
Price per unit Ex VAT
Oak Satin Varnish 250ml
Part codeManu partColourSizeFinish
84-2846POGA500Antique pine500mlGloss
84-2847POGD250Dark oak250mlGloss
84-2848POGM250Mahogany250mlGloss
84-2849POGM500Mahogany500mlGloss
84-2850POGW500Walnut500mlGloss
84-2851POSM500Mahogany500mlSatin
84-2852POSO250Oak250mlSatin


Trustpilot