Site: Industry
Currency: GBP    
Rustins POSO250 Polyurethane Varnish & Stain Satin Oak 250ml

Image Representative of Range

Rustins POSO250 Polyurethane Varnish & Stain Satin Oak 250ml

Rustins
Extended range
Order Code:

84-2852

Brand: Rustins MPN: POSO250 EAN-13: 5015332411023
Qty Was Unit Price (Ex VAT)
1+ £9.50   £4.99
Price per unit Ex VAT
Available to back orderPlease contact us for lead time

This 250ml can of satin varnish from Rustins is an extra tough polyurethane varnish stain for all interior woodwork. Enhances the beauty of wood and resists alcohol and boiling water.


  • Stains and varnishes all in one
  • Colour: oak
  • Finish: satin
  • Size: 250ml
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Manufacturer's part POSO250
Type Varnish
Colour Oak
Finish Satin
Size 250ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£640.00
£614.78
50 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£206.00
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£188.00
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 11/03/2025

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, July 29, 2015 Question by: Rapid Customer | Product code: 84-2852
Q. Hi can I put this over wood that's already varnished
A. Hi Teresa, thank you for your question. We suggest the varnished surface is sand papered before applying the new varnish.

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C