Rustins Solvent-Based Wood Dyes

<P>This solvent-based <STRONG>wood dye </STRONG>from <STRONG>Rustins </STRONG>is for use on new bare wood, or wood that has been stripped, prior to finishing with any Rustins wood finishes. It produces a quick-drying penetrating stain that does not raise the grain, making it ideal for all types of wood, hardboard, MDF and cork, including floors.</P><P><STRONG>Supplied in a number of shades </STRONG>which may be intermixed to make an infinite variety of natural wood shades.</P>
  • Suitable for interior and exterior use
  • Easy to apply
  • Solvent-based
  • Colour is fade resistant
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Re-coating time: 8 hours
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Size Type Finish
Rustins WDAP250 Wood Dye Antique Pine 250ml
Rustins WDAP250 Wood Dye Antique Pine 250ml
Standard range
WDAP250
1+ £5.71

5 available to back orderBack-order availability date - 13/02/2025
Antique pine 250ml Wood dye N/A
Rustins WDBM250 Wood Dye Brown Mahogany 250ml
Rustins WDBM250 Wood Dye Brown Mahogany 250ml
Standard range
WDBM250
1+ £5.71

20 available to back orderBack-order availability date - 13/02/2025
Mahogany 250ml Wood dye N/A
Rustins WDBM1000 Wood Dye Brown Mahogany 1 Litre
Rustins WDBM1000 Wood Dye Brown Mahogany 1 Litre
Standard range
WDBM1000
1+ £18.00

20 available to back orderBack-order availability date - 13/02/2025
Mahogany 1000ml Wood dye N/A
Rustins WDDO250 Wood Dye Dark Oak 250ml
Rustins WDDO250 Wood Dye Dark Oak 250ml
Standard range
WDDO250
1+ £6.29

15 available to back orderBack-order availability date - 13/02/2025
Dark oak 250ml Wood dye N/A
Rustins WDDO1000 Wood Dye Dark Oak 1 Litre
Rustins WDDO1000 Wood Dye Dark Oak 1 Litre
Standard range
WDDO1000
1+ £18.91

4 available to back orderBack-order availability date - 18/02/2025
Oak 1000ml Wood dye N/A
Rustins WDDT250 Wood Dye Dark Teak 250ml
Rustins WDDT250 Wood Dye Dark Teak 250ml
Standard range
WDDT250
1+ £6.13

20 available to back orderBack-order availability date - 18/02/2025
Teak 250ml Wood dye N/A
Rustins WDEB250 Wood Dye Ebony 250ml
Rustins WDEB250 Wood Dye Ebony 250ml
Standard range
WDEB250
1+ £7.55

5 available to back orderBack-order availability date - 13/02/2025
Ebony 250ml Wood dye N/A
Rustins WDEB1000 Wood Dye Ebony 1 Litre
Rustins WDEB1000 Wood Dye Ebony 1 Litre
Standard range
WDEB1000
1+ £20.62

5 available to back orderBack-order availability date - 18/02/2025
Ebony 1000ml Wood dye N/A
Rustins WDLO250 Wood Dye Light Oak 250ml
Rustins WDLO250 Wood Dye Light Oak 250ml
Standard range
WDLO250
1+ £6.29

15 available to back orderBack-order availability date - 13/02/2025
Oak 250ml Wood dye N/A
Rustins WDLO1000 Wood Dye Light Oak 1 Litre
Rustins WDLO1000 Wood Dye Light Oak 1 Litre
Standard range
WDLO1000
1+ £20.62

5 available to back orderBack-order availability date - 18/02/2025
Oak 1000ml Wood dye N/A
Rustins WDLT250 Wood Dye Light Teak 250ml
Rustins WDLT250 Wood Dye Light Teak 250ml
Standard range
WDLT250
1+ £6.65

20 available to back orderBack-order availability date - 18/02/2025
Teak 250ml Wood dye N/A
Rustins WDLT1000 Wood Dye Light Teak 1 Litre
Rustins WDLT1000 Wood Dye Light Teak 1 Litre
Standard range
WDLT1000
1+ £19.57

5 available to back orderBack-order availability date - 18/02/2025
Teak 1000ml Wood dye N/A
Rustins WDMO250 Wood Dye Medium Oak 250ml
Rustins WDMO250 Wood Dye Medium Oak 250ml
Standard range
WDMO250
1+ £6.63

15 available to back orderBack-order availability date - 13/02/2025
Oak 250ml Wood dye N/A
Rustins WDMO1000 Wood Dye Medium Oak 1 Litre
Rustins WDMO1000 Wood Dye Medium Oak 1 Litre
Standard range
WDMO1000
1+ £28.84

5 available to back orderBack-order availability date - 18/02/2025
Oak 1000ml Wood dye N/A
Rustins WDPI250 Wood Dye Pine 250ml
Rustins WDPI250 Wood Dye Pine 250ml
Standard range
WDPI250
1+ £6.01

15 available to back orderBack-order availability date - 18/02/2025
Pine 250ml Wood dye N/A
Rustins WDPI1000 Wood Dye Pine 1 Litre
Rustins WDPI1000 Wood Dye Pine 1 Litre
Standard range
WDPI1000
1+ £19.57

4 available to back orderBack-order availability date - 18/02/2025
Pine 1000ml Wood dye N/A
Rustins WDRM1000 Wood Dye Red Mahogany 1 Litre
Rustins WDRM1000 Wood Dye Red Mahogany 1 Litre
Standard range
WDRM1000
1+ £20.62

5 available to back orderBack-order availability date - 18/02/2025
Mahogany 1000ml Wood dye N/A
Rustins WDWA250 Wood Dye Walnut 250ml
Rustins WDWA250 Wood Dye Walnut 250ml
Standard range
WDWA250
1+ £7.01

50 available to back orderBack-order availability date - 18/02/2025
Walnut 250ml Wood dye N/A
Rustins WDWA1000 Wood Dye Walnut 1 Litre
Rustins WDWA1000 Wood Dye Walnut 1 Litre
Standard range
WDWA1000
1+ £20.62

5 available to back orderBack-order availability date - 18/02/2025
Walnut 1000ml Wood dye N/A
Part codeManu partColourSize
84-2952WDAP250Antique pine250ml
84-2953WDBM250Brown mahogany250ml
84-2954WDBM1000Brown mahogany1L
84-2955WDDO250Dark oak250ml
84-2956WDDO1000Dark oak1L
84-2957WDDT250Dark teak250ml
84-2958WDEB250Ebony250ml
84-2959WDEB1000Ebony1L
84-2960WDLO250Light oak250ml
84-2961WDLO1000Light oak1L
84-2962WDLT250Light teak250ml
84-2963WDLT1000Light teak1L
84-2964WDMO250Medium oak250ml
84-2965WDMO1000Medium oak1L
84-2966WDPI250Pine250ml
84-2967WDPI1000Pine1L
84-2968WDRM250Red mahogany250ml
84-2969WDRM1000Red mahogany 1L
84-2970WDWA250Walnut250ml
84-2971WDWA1000Walnut1L


Trustpilot