Rustins WDDT250 Wood Dye Dark Teak 250ml
Image Representative of Range

Rustins WDDT250 Wood Dye Dark Teak 250ml

Standard range
Order Code:

84-2957

Brand: Rustins MPN: WDDT250 EAN-13: 5015332650590
Qty Unit Price (Ex VAT)
1+ £6.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 09/01/2025

This solvent-based wood dye from Rustins is for use on new bare wood, or wood that has been stripped, prior to finishing with any Rustins wood finishes. It produces a quick-drying penetrating stain that does not raise the grain, making it ideal for all types of wood, hardboard, MDF and cork, including floors.


  • Colour: dark teak
  • Easy to apply
  • Solvent-based
  • Colour is fade resistant
  • Re-coating time: 8 hours
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Size: 250ml
  • Manufacturer's part WDDT250
Type Wood dye
Colour Teak
Finish N/A
Size 250ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot