Christmas Opening Hours and Delivery Dates here

RVFM ABS-229-RC Miniature Loudspeaker Rectangular with Mounting Lugs

Order Code:

35-0293

Brand: RVFM MPN: ABS-229-RC

Discontinued


A miniature loudspeaker that has mounting lugs and flying leads.


  • High sound pressure level
  • Frequency range up to 20kHz
  • Mounting lugs hole ø5.8mm
  • Flying lead length 180mm
  • Molex connectors
Type Rectangular
Size 57.5 x 23mm
Impedance
Power - Rated 2W

Trustpilot