Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM BLR121 15V Multimeter Battery

Order Code:  

18-0265

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: BLR121 Copy to clipboard
  • E
    RoHS Exempt
  • Country of Origin: China
 Report an error

Discontinued

Alkaline battery ideal for use in multimeters.


  • Capacity 40mAh
  • Nominal voltage 15V
  • Protruded positive and flat negative terminal
  • Nominal size (L x W x H) 26 x 15 x 33mm
Battery Size BLR121
Capacity 40mAh
Chemistry Alkaline
Depth 16mm
Height 37mm
Nominal Voltage 15V
Weight 16.1g
Width 27mm

Reviews


Head over heels battery?

Reviewed by: Chris Browne - 21 September 2015
Needed one for my vintage Avo 8. It did the job fine, but I wasn't sure if the polarity was marked correctly? Maybe I got it wrong!


Trustpilot