RVFM Ceramic Mr16 Lamp Holder

Order Code:

23-5350

Brand: RVFM MPN: 23-5350

Discontinued


This MR16 round socket has a two-pin base with 5.33mm spacing. It is supplied complete with two 135mm wire leads which plug and lock into the bottom of the socket.


  • Ideal to incorporate into fixtures or new lighting design.
  • Rating 75W
  • Voltage 120V
  • Ceramic body
  • MR16 round sockets
  • Lead length 135mm
Type MR16 round socket
Mounting various
Terminal Style Wired

Questions


*Question functionality currently disabled


Friday, February 5, 2016 Question by: Rapid Customer | Product code: 23-5350
Q. what is the diameter of the mr16 ceramic bulb holder?
A. Hi Aaos, thank you for your question. The maximum diameter is circa 19mm.


Tuesday, November 17, 2015 Question by: Rapid Customer | Product code: 23-5350
Q. What are the screw fixing centres of this product. It cant be 3mm as per your previous answer to Neil spooner.
A. Hi Clive, thank you for your question. The screw fixing centres measures approximately 13mm.


Wednesday, January 9, 2013 Question by: Rapid Customer | Product code: 23-5350
Q. What is the temperature rating for the connecting wire please? (I'm after a short & cheap length of 300C insulation)
A. Hi Matthew. Thank you for your question. The manufacture does not offer temp rating for the wire. The best we can offer from stock would be 01-3020. This is 250 deg so should be more than suitable.

Reviews


Be the first to submit a review

Trustpilot