Easter opening times here
Schneider Electric GGBL3010S LWM 1 Gang 13A Switched Mains Socket

Schneider Electric GGBL3010S LWM 1 Gang 13A Switched Mains Socket

Schneider Electric
Standard range
Order Code:

65-2726

Brand: Schneider Electric MPN: GGBL3010S EAN-13: 3606480641107
  • Quickly find another product in this range by Number of Gangs:

    1 2
Qty Unit Price (Ex VAT)
1+ £1.60
Price per unit Ex VAT
7 in stock, despatched same dayAdditional quantity lead time 14 days

A 1-gang matt white moulded mains socket from the Lisse family of wiring accessories. The socket is a perfect blend of style and performance and is ideally suited to new construction and refurbishment projects. A high level of quality, reliability and value ensure a long life.
  • Supplied in display packaging
  • Switched
  • 13A 250V Rating
  • 1-pole
  • Future-proofed design
  • Made from antimicrobial material
  • Angled terminals for easier access
  • Minimum back projection frees up space in the back box
  • Large plate footprint
  • Screw cap covers for a sleek finish
  • 7mm raised edge profile
  • M3.5 x 25mm fixing screws
  • Conforms to BS 1363
Number of Gangs 1
Switched Y/N Y

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C