Schneider Electric Lisse Series 13A Mains Sockets

A range of white moulded mains sockets from the Lisse family of wiring accessories. These sockets are a perfect blend of style and performance an are ideally suited to new construction and refurbishment projects. A high level of quality, reliability and value ensure a long life.
  • Supplied in display packaging
  • Future-proofed design
  • Made from antimicrobial material
  • Angled terminals for easier access
  • Minimum back projection frees up space in the back box
  • Large plate footprint
  • Screw cap covers for a sleek finish
  • 7mm raised edge profile
  • M3.5 x 25mm fixing screws
  • Conforms to BS 1363
Description Image Product Buy Qty Pricing (Ex VAT) Number of Gangs Switched Y/N
Schneider Electric GGBL3010S LWM 1 Gang 13A Switched Mains Socket
Schneider Electric GGBL3010S LWM 1 Gang 13A Switched Mains Socket
Standard range
Order code: 65-2726
MPN: GGBL3010S

Out of stock10 due on 19/03/2025
1+ £1.60
1 Y
Schneider Electric GGBL3020S LWM 2 Gang 13A Switched Mains Socket
Schneider Electric GGBL3020S LWM 2 Gang 13A Switched Mains Socket
Standard range
Order code: 65-2727
MPN: GGBL3020S

Out of stock102 due on 19/03/2025
1+ £2.48
2 Y
Schneider Electric GGBL30212DS LWM 13A 1 to 2 Gang Convertor
Schneider Electric GGBL30212DS LWM 13A 1 to 2 Gang Convertor
Standard range
Order code: 65-2729
MPN: GGBL30212DS

6 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £7.90
2 Y
Order code65-272565-272665-272765-272865-2729
Part no.GGBL3050SGGBL3010SGGBL3020SGGBL3020DSGGBL30212DS
TypeMoulded mains socketMoulded mains socketMoulded mains socketMoulded mains socketMoulded convertor mains socket
SwitchingUnswitchedSwitchedSwitchedSwitchedSwitched
ColourMatt whiteMatt whiteMatt whiteMatt whiteMatt white
Switch function1-Pole1-Pole1-Pole2-Pole1-Pole
Rating13A 250V AC13A 250V AC13A 250V AC13A 250V AC13A 250V AC
Actuator-RockerRockerRockerRocker
Gangs1-Gang1-Gang2-Gang2-Gang2-Gang
FixingScrewScrewScrewScrewScrew
Terminal typeScrewScrewScrewScrewScrew
Dimensions (W x H x D)87 x 87 x 27mm87 x 87 x 33mm149 x 87 x 36mm149 x 87 x 36mm149 x 87 x 32mm
Weight80g92g149g157g196g


Trustpilot