Christmas Opening Hours and Delivery Dates here

RVFM Chassis Mounting Single Hole Fixing DC Power Socket

RVFM Brand: RVFM

High quality chassis mounting DC sockets for 2.1 and 2.5mm power plugs.

  • Flush mounting with single hole fixing
  • Supplied with hexagonal fixing nut
  • Integral break switch on outer contact
  • Suitable for panel thickness up to 8mm
  • Panel cut–out 12.6mm
  • Rating: 1A 12V
  • Overall dimensions: bezel diameter 14.8mm, length 18mm
Description Image Product Buy Pricing (Ex VAT) Connector Size Termination Type Plug / Socket Current Rating Voltage Rating
RVFM DC-022 2.0 2.1mm Chassis Mounting DC Power Socket and Nut
RVFM DC-022 2.0 2.1mm Chassis Mounting DC Power Socket and Nut
Standard range
Order code: 20-0988
MPN: DC-022 2.0

Order in multiples of 5


1,750 in stock, despatched same dayAdditional 1,000 due on 09/04/2026
5+ £0.832
100+ £0.538
500+ £0.441
Price per unit Ex VAT
2.1mm Solder tags Chassis mounting DC socket Socket 1A 12V
RVFM DC-022 2.5 2.5mm Chassis Mounting Single Hole Fixing DC Power Socket
RVFM DC-022 2.5 2.5mm Chassis Mounting Single Hole Fixing DC Power Socket
Standard range
Order code: 20-0989
MPN: DC-022 2.5

Order in multiples of 5


1,185 in stock, despatched same dayAdditional quantity lead time 4 months
5+ £0.832
100+ £0.538
500+ £0.441
Price per unit Ex VAT
2.5mm Chassis mounting DC socket Socket 1A 12V
Contact:Tin plated brass
Rating:1A 12V
Nut:Nickel plated brass
Cover:PCB
Pin:Nickel plated brass
Spring:Tin plated phosphor bronze
Housing:PBT


Trustpilot