RVFM DC-022 2.5 2.5mm Chassis Mounting Single Hole Fixing DC Power Socket

RVFM DC-022 2.5 2.5mm Chassis Mounting Single Hole Fixing DC Power Socket

RVFM
Standard range
Order Code:

20-0989

Brand: RVFM MPN: DC-022 2.5
  • Quickly find another product in this range by Connector Size:

    2.1mm 2.5mm
Qty Unit Price (Ex VAT)
5+ £0.832
100+ £0.538
500+ £0.441
Price per unit Ex VAT
Order in multiples of 5
295 in stock, despatched same dayAdditional 1,000 due on 01/05/2025

High quality chassis mounting DC sockets for 2.5mm power plugs.


  • Flush mounting with single hole fixing
  • Supplied with hexagonal fixing nut
  • Integral break switch on outer contact
  • Suitable for panel thickness up to 8mm
  • Panel cut–out 12.6mm
  • Rating: 1A 12V
  • Overall dimensions: bezel diameter 14.8mm, length 18mm
Current Rating 1A
Voltage Rating 12V
Connector Size 2.5mm
Gender Socket
Type Chassis mounting DC socket

Order Code: 20-0985

MPN: 20-0985

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+
£1.12 £0.849
214 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C