RVFM DS1040-2 RN DIL Switch 2-way 4-pin

Order Code:

80-0330

Brand: RVFM MPN: DS1040-2 RN

Discontinued


This DIL switch with 2 ways and 4 pins represents excellent value for money.


  • Gold plated, copper alloy contacts
  • Switching rating 25mA 24V DC
  • SPST type
Type DIL switch
Action Off / on
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.025A
No. of Ways 2

Reviews


Be the first to submit a review

Trustpilot