Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £15.91 |
10+ | £14.41 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Miniature blade connectors for making quick and easy connection to printed circuit boards via direct solder connection or by push on receptacles.
Colour | Silver |
---|---|
Type | PCB blade connector |
Bead Size | 6.35 x 0.8mm |
Board Thickness | N/A |
Loop Diameter | N/A |
Mating Pin | N/A |
Quantity | 100 |
To use this facility please Sign In.
Sign In