Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
These energy-saving 42W lamps are the modern alternative to traditional incandescent bulbs. These halogen lamps provide a clean crisp appearance and offer the benefits of an improved energy rating, longer life and reduced electricity cost - with savings up to 30% - and lower CO2 emissions.
Base | ES |
---|---|
Bulb Finish | Clear |
Lamp Type | Halogen |
Power Rating | 42W |
Voltage Rating | 240V |
To use this facility please Sign In.
Sign In