Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM FT-68BU Remote Cable Tester

Order Code:  

85-1998

 
Brand: RVFM MPN: FT-68BU

Discontinued


This versatile cable tester can, via its removable remote module, quickly and easily test several types of cable systems in situ. The unit can test RJ11/RJ45/USB and comes equipped with a 25Ω/50Ω BNC termination for testing coaxial cables. Included with the unit is an instruction manual and protective carry case.


  • Tests cable runs up to 91m
  • Fast and simple test process
  • Open circuit, short circuit, straight and crossover tests
  • Clear LED indication for test result
  • Battery power status indication
  • Powered by 9V PP3 alkaline battery (not supplied)
  • Dimensions 144 x 86 x 25.5mm
  • Weight 168g
Channels 1
Interface Ethernet, USB
Type Cable tester

Reviews


Be the first to submit a review

Trustpilot